HXB40H12-003-FG-PAD | SEPA

Chip-Cooler 40x40x25mm 12VDC KL CE

Order No.: 82B122
EAN: 4099889489323
MPN:
HXB40H12-003-FG-PAD
114022002
Series: HXB
SEPA
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Chip-Cooler, HXB40H12-003-FG-PAD, SEPA

Chip-Cooler 40x40x25 mm 12 VDC, operating current 60 mA, Max. starting current 90 mA

    Technical specifications
    Width 40 mm
    Height 25 mm
    Type of bearing ball bearing
    max. operating temperature 85 °C
    min. operating temperature -40 °C
    Rated voltage 12 V
    Sound pressure level 25 db
    Depth 40 mm
    Logistics
    Country of origin CN
    Customs tariff number 84145915
    Compliance
    RoHS conform Yes
    Date of RoHS guidelines 3/31/15
    SVHC free Yes
    Variations
    Height
    Rated voltage
    Depth
    Width
    Sound pressure level
    min. operating temperature
    max. operating temperature
    1 item in 3 variations
    *incl. VAT plus shipping costs
    CPU heat sinks HXB40H12
    Image may differ

    Order No.:

     82B121

    Manufacturer SKU:

     HXB40H12

     

    Available: 0 pcs. Leadtime: 1 Week **
    26.28 € per pc. *
    *incl. VAT plus shipping costs
    **Subject to prior sale
    25 pcs.
    26.2752 €
    50 pcs.
    24.4783 €
    150 pcs.
    23.3954 €
    500 pcs.
    22.2054 €
    CPU heat sinks HXB40H05
    Image may differ

    Order No.:

     82B120

    Manufacturer SKU:

     HXB40H05

     

    Available: 0 pcs. Leadtime: 1 Week **
    26.87 € per pc. *
    *incl. VAT plus shipping costs
    **Subject to prior sale
    25 pcs.
    26.8702 €
    50 pcs.
    23.6572 €
    100 pcs.
    20.8012 €