FG80 | SEPA

Protective metal grille, FG, Protective metal grille, 71.5 mm, FG80, SEPA

Order No.: 82B590
EAN: 4099889487466
MPN:
FG80
Series: FG
SEPA
default L
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 156 pcs.
Leadtime: 1 Week **
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0115 €
50 pcs.
0.8925 €
250 pcs.
0.7735 €
1000 pcs.
0.6783 €
2500 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective metal grilles for fans, type SEPA FG.

Made of chromed steel wire, for fan size 80 x 80 mm.

Technical specifications
Version metal protection grille
Width 80 mm
Height 5.5 mm
Length 80 mm
Logistics
Country of origin CN
Customs tariff number 73262000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Version
1 item in 11 variations
*incl. VAT plus shipping costs