SHELLY_PRO_2 | Shelly
Relay, with scripting function, 2 Form A (N/O), 25 A, 240 V (AC), SHELLY_PRO_2
Unit Price (€ / pc.)
66.164 € *
Available: 25 pcs.
Leadtime: 1 Week **
2 channel switch, SHELLY_PRO_2, Shelly
The SHELLY_PRO_2 is two-phases and 2 channels switch, supporting up to 25 A. Equipped with potential-free outputs (dry contacts), Shelly Pro 2 offers high flexibility in voltage support and applications. Power it with 110-240 VAC, use scripting functionalities to set custom automation scenes based on various occurrences
Features
- LAN, Wi-Fi and Bluetooth
- 1 channel switch
- Dry Contacts
- Wide range of voltage support
- Extremely fast processor
- Wide variety of appliances control
- Enhanced safety
- Enhanced security
- Highly compatible
Technical specifications
Connection | screw connection | |
Version | with scripting function | |
Contact type | 2 Form A (N/O) | |
Contact material | plastic | |
Switching Voltage (AC) | 240 V | |
switching current | 25 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |