SHELLY_PRO_4PM | Shelly

Relay, with scripting function, 4 Form A (N/O), 16 A, 240 V (AC), SHELLY_PRO_4PM

Order No.: 70P0050
EAN: 3800235268049
MPN:
SHELLY_PRO_4PM
Shelly Pro 4PM
Shelly
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
105.8981 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
105.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.8981 €

4 channel switch, SHELLY_PRO_4PM, Shelly

The SHELLY_PRO_4PM is a 4-channel DIN-mountable smart switch with Wi-Fi, Bluetooth and LAN connectivity. Shelly Pro 4PM is enhanced with temperature, overpower, and overvoltage load protection. It allows full automation for residential, commercial, and other applications.

Features

  • Screen with navigation keys
  • Power metering with data storage
  • Wide variety of appliances control
  • Enhanced safety
  • Enhanced security
  • Highly compatible
Technical specifications
Connection screw connection
Version with scripting function
Contact type 4 Form A (N/O)
Contact material plastic
Switching Voltage (AC) 240 V
switching current 16 A
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact type
Version
Switching Voltage (AC)
switching current
Contact material
Connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Version
Switching Voltage (AC)
switching current
Contact material
Connection