BS10-55035 | shiverpeaks
Mini-DisplayPort to DVI plug (24+1), 2 m, black, BS10-55035
Order No.: 13M5001
EAN: 4099891008253
MPN:
BS10-55035
Unit Price (€ / pc.)
10.5315 € *
Available: 0 pcs.
Available in 5 Days: 1,537 pcs.
Leadtime: 1 Week **
Total Price:
10.53 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5315 €
5 pcs.
9.8770 €
10 pcs.
9.2463 €
25 pcs.
8.6037 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mini Displayport 1.2 adapter cable, BS10-55035, shiverpeaks
With the Mini DisplayPort 1.2 cable you connect e.g. your Notebook with a monitor, TV or video projector. A DisplayPort cable transmits digital video and audio signals. This cable supports a maximum resolution of 1920 x 1080 with 60 Hz.
Features
- Resolution up to: 1920 x 1080 (60Hz)
- Backwards compatible Versions: 1.1
Technical specifications
Connection (1) | mini DisplayPort | |
Connection (2) | DVI plug (24+1) | |
Version | DisplayPort Cable | |
Colour | black | |
Cable length | 2 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |