SP03-21055 | shiverpeaks

DisplayPort adapter cable, DisplayPort to HDMI type A, 5 m, SP03-21055

Order No.: 13M5109
EAN: 4017538162311
MPN:
SP03-21055
shiverpeaks
default L
Image may differ
Unit Price (€ / pc.)
23.4192 € *
Available: 0 pcs.
Available in 5 Days: 73 pcs.
Leadtime: 1 Week **
Total Price:
23.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.4192 €

DisplayPort HDMI cable, SP03-21055, shiverpeaks

Audio/Video DisplayPort 1.4/HDMI cable, gold-plated contacts, 5 m.

Technical specifications
Connection (1) DisplayPort
Connection (2) HDMI type A
Version DisplayPort Cable
Colour blue
Cable length 5 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Version
Connection (2)
Colour
Connection (1)
1 item in 5 variations
*incl. VAT plus shipping costs