BS77903/3 | shiverpeaks

FO duplex patch cable, ST to ST, 3 m, OM3, multimode 50/125 µm

Order No.: 98F7202
EAN: 4017538010995
MPN:
BS77903/3
shiverpeaks
default L
Image may differ
Unit Price (€ / pc.)
7.3423 € *
Available: 1 pcs.
Available in 5 Days: 75 pcs.
Leadtime: 1 Week **
Total Price:
7.34 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3423 €
5 pcs.
6.9377 €
10 pcs.
6.5331 €
25 pcs.
6.1285 €
50 pcs.
5.7120 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, BS77903/3, shiverpeaks

The BS77903/3 patch cable meets all standards in the telecommunications sector. OM3 fibers are suitable for 10 Gigabit/s. It is halogen-free and flame-retardant.

Technical specifications
Connection (1) ST
Connection (2) ST
Version FO duplex patch cable
Colour turquoise
Chamfer type multimode 50/125 µm
Cable length 3 m
Category OM3
Material ABS
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
Category
Material
Version
Connection (2)
Colour
Connection (1)
Chamfer type
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
Category
Material
Version
Connection (2)
Colour
Connection (1)
Chamfer type
FO duplex patch cable, ST to ST, 1 m, OM3, multimode 50/125 µm
Order No.:
 98F7200
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS77901/3
Available: 1 pcs. Available in 5 Days: 73 pcs. Leadtime: 1 Week **
Total Price: 6.43 € *
1 pcs.
6.426 €
5 pcs.
6.069 €
10 pcs.
5.712 €
25 pcs.
5.355 €
50 pcs.
4.998 €
1 m
OM3
ABS
FO duplex patch cable
ST
turquoise
ST
multimode 50/125 µm
FO duplex patch cable, ST to ST, 3 m, OM3, multimode 50/125 µm
Order No.:
 98F7202
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS77903/3
Available: 1 pcs. Available in 5 Days: 75 pcs. Leadtime: 1 Week **
Total Price: 7.34 € *
1 pcs.
7.3423 €
5 pcs.
6.9377 €
10 pcs.
6.5331 €
25 pcs.
6.1285 €
50 pcs.
5.7120 €
3 m
OM3
ABS
FO duplex patch cable
ST
turquoise
ST
multimode 50/125 µm
FO duplex patch cable, ST to ST, 2 m, OM3, multimode 50/125 µm
Order No.:
 98F7201
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS77902/3
Available: 1 pcs. Available in 5 Days: 251 pcs. Leadtime: 1 Week **
Total Price: 6.89 € *
1 pcs.
6.8901 €
5 pcs.
6.5093 €
10 pcs.
6.1285 €
25 pcs.
5.7358 €
50 pcs.
5.3550 €
2 m
OM3
ABS
FO duplex patch cable
ST
turquoise
ST
multimode 50/125 µm
FO duplex patch cable, ST to ST, 5 m, OM3, multimode 50/125 µm
Order No.:
 98F7203
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS77905/3
Available: 1 pcs. Available in 5 Days: 19 pcs. Leadtime: 1 Week **
Total Price: 8.27 € *
1 pcs.
8.2705 €
5 pcs.
7.8064 €
10 pcs.
7.3542 €
25 pcs.
6.8901 €
50 pcs.
6.4260 €
5 m
OM3
ABS
FO duplex patch cable
ST
turquoise
ST
multimode 50/125 µm