BS10-41035 | shiverpeaks

Ultra High Speed HDMI cable with metal housing, HDMI plug type A to HDMI plug type A, 2 m

Order No.: 82F2007
EAN: 4017538088581
MPN:
BS10-41035
shiverpeaks
default L
Image may differ
Unit Price (€ / pc.)
16.7552 € *
Available: 9 pcs.
Available in 5 Days: 657 pcs.
Leadtime: 1 Week **
Total Price:
16.76 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7552 €
10 pcs.
14.7322 €
50 pcs.
13.7326 €
150 pcs.
13.1376 €
500 pcs.
12.4474 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI Cable, BS10-41035, SHIVERPEAKS

Ultra High Speed HDMI cable with metal housing, HDMI plug type A to HDMI plug type A, 2 m.

Technical specifications
Connection (1) HDMI plug type A (straight)
Connection (2) HDMI plug type A (straight)
Colour black
Cable type HDMI Ultra High Speed
Cable length 2 m
contact surface gold-plated
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Cable type
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable length
contact surface
Connection (2)
Colour
Connection (1)
Cable type
Ultra High Speed HDMI cable with metal housing, HDMI plug type A to HDMI plug type A, 1 m
Order No.:
 82F2005
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS10-41025
Available: 8 pcs. Available in 5 Days: 231 pcs. Leadtime: 1 Week **
Total Price: 14.23 € *
1 pcs.
14.2324 €
10 pcs.
12.5069 €
50 pcs.
11.6739 €
150 pcs.
11.1503 €
500 pcs.
10.5910 €
1 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI Ultra High Speed
Ultra High Speed HDMI cable with metal housing, HDMI plug type A to HDMI plug type A, 2 m
Order No.:
 82F2007
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS10-41035
Available: 9 pcs. Available in 5 Days: 657 pcs. Leadtime: 1 Week **
Total Price: 16.76 € *
1 pcs.
16.7552 €
10 pcs.
14.7322 €
50 pcs.
13.7326 €
150 pcs.
13.1376 €
500 pcs.
12.4474 €
2 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI Ultra High Speed
Ultra High Speed HDMI cable with metal housing, HDMI plug type A to HDMI plug type A, 1.5 m
Order No.:
 82F2006
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS10-41155
Available: 17 pcs. Available in 5 Days: 494 pcs. Leadtime: 1 Week **
Total Price: 15.85 € *
1 pcs.
15.8508 €
10 pcs.
13.9468 €
50 pcs.
12.9948 €
150 pcs.
12.4236 €
500 pcs.
11.7929 €
1.5 m
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI Ultra High Speed
Ultra High Speed HDMI cable with metal housing, HDMI plug type A to HDMI plug type A, 0.5 m
Order No.:
 82F2004
Manufacturer:
 shiverpeaks
Manufacturer SKU:
 BS10-41015
Available: 0 pcs. Available in 5 Days: 176 pcs. Leadtime: 1 Week **
Total Price: 13.53 € *
1 pcs.
13.5303 €
5 pcs.
12.5188 €
10 pcs.
11.5192 €
25 pcs.
10.8409 €
50 pcs.
10.1507 €
500 mm
gold-plated
HDMI plug type A (straight)
black
HDMI plug type A (straight)
HDMI Ultra High Speed