BS13-47010 | shiverpeaks
USB 3.2 connection line, USB plug type C to USB plug type C, 0.5 m, gray
Order No.: 13M3800
EAN: 4099891061791
MPN:
BS13-47010
Unit Price (€ / pc.)
18.1713 € *
Available: 6 pcs.
Available in 5 Days: 76 pcs.
Leadtime: 1 Week **
Total Price:
18.17 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1713 €
10 pcs.
15.9936 €
50 pcs.
14.8988 €
150 pcs.
14.2562 €
500 pcs.
13.5184 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB cable, BS13-47010, SHIVERPEAKS
USB 3.2 Gen 2x2 doubled the bandwidth compared with USB 3.2 Gen 2. USB connection cable, type C to type C, 0.5 m.
Technical specifications
Connection (1) | USB plug type C | |
Connection (2) | USB plug type C | |
Data transmission rate | 20000000000 mb/s | |
Colour | gray | |
Cable length | 0.5 m | |
USB Standard | USB 3.2 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |