8MF1000-2HH | Siemens

SIVACON, mounting plate, 122 mm x 91 mm, zinc-plated

Order No.: 70P6704
EAN: 4001869546964
MPN:
8MF1000-2HH
8MF10002HH
Series: SIVACON
Siemens
default L
Image may differ
Unit Price (€ / pc.)
29.8214 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
29.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.8214 €

SIVACON, mounting plate, 122 mm x 91 mm, zinc-plated The SIVACON 8MF1 system cabinet - as versatile as your requirements. The modular SIVACON 8MF1 system allows custom solutions for almost all sectors of industry and applications. Fully assembled, adapted to your specifications or developed individually, the modular cabinets support individual creation of added value in control cabinet construction. The SIVACON 8MF1 modular cabinets are tested in line with IEC 61439 and other standards for resistance to corrosion, heat resistance, resistance to abnormal heat and fire, lifting, impact testing, casing/sheathing degree of protection, protective conductor connection, proof of power loss transfer. With the SIMARIS therm software, you can easily and precisely dimension the heat dissipation of your control cabinets by entering the ambient air temperature and selecting the relevant devices in the cabinet.

Features

  • The SIVACON 8MF1 system cubicles are screw-mounted and offer great stability
  • Electrolytically zinc-plated and powder-coated enclosures ensure greater resistance to environmental influences such as humidity
Technical specifications
Width 28 mm
Height 91 mm
Length 122.5 mm
Material steel, galvanized
Accessory Type Mounting plate
Logistics
Country of origin DE
Customs tariff number 83024200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Material
Accessory Type
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Material
Accessory Type
SIVACON, mounting plate, 122 mm x 91 mm, zinc-plated
Order No.:
 70P6704
Manufacturer:
 Siemens
Manufacturer SKU:
 8MF1000-2HH
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 29.82 € *
1 pcs.
29.8214 €
28 mm
122.5 mm
91 mm
steel, galvanized
Mounting plate