8PQ2035-8BA18 | Siemens

SIVACON S4 cover, DIN rail mounting, 3VA10 (100 A), 3VA11 (160 A), H: 350 mm

Order No.: 70P8220
EAN: 4001869560366
MPN:
8PQ2035-8BA18
8PQ20358BA18
Series: SIVACON
Siemens
default L
Image may differ
Unit Price (€ / pc.)
105.6601 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
105.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.6601 €
SIVACON S4 cover std mounting rail mount., 3VA10 (100A), 3VA11 (160A), H: 350mm W: 800mm .
Technical specifications
Version DIN rail mounting cover
Design rectangular
Width 800 mm
Colour light gray
Height 350 mm
Material sheet steel
Degree of protection (IP) IP30
cutting pitch differential 24 HP
Depth 10 mm
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform in_review
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Design
Material
Depth
Version
Height
Colour
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Design
Material
Depth
Version
Height
Colour
Degree of protection (IP)