8PQ2050-6BA12 | Siemens
SIVACON S4 cover 3VA13 (400 A), 3VA14 (630 A), 4-pole, fixed-mounted, H: 500 mm
Unit Price (€ / pc.)
155.9376 € *
Available: 0 pcs.
Leadtime: 1 Week **
SIVACON S4 cover 3VA13 (400A), 3VA14 (630A), 4-pole, fixed-mounted, H:500mm W:600mm .
Technical specifications
Version | aperture | |
Design | rectangular | |
Width | 600 mm | |
Colour | light gray | |
Height | 500 mm | |
Material | sheet steel | |
Degree of protection (IP) | IP30 | |
Depth | 10 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |