8PQ2302-8BA03 | Siemens
SIVACON S4 IPX1 top plate attachment, W: 1200 mm D: 800 mm
Width | 1200 mm | |
Height | 62 mm | |
Material | steel | |
Degree of protection (IP) | IPX1 | |
Depth | 800 mm | |
Accessory Type | roof plate attachment |
Country of origin | DE |
Customs tariff number | 85381000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |