8PQ2306-4BA05 | Siemens
SIVACON S4 base plate IP55 W: 600 mm D: 400 mm
Width | 600 mm | |
Height | 1.5 mm | |
Material | steel | |
Degree of protection (IP) | IP55 | |
Depth | 400 mm | |
Accessory Type | bottom plate |
Country of origin | DE |
Customs tariff number | 85381000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |