8PQ2308-6BA03 | Siemens
SIVACON S4 IP40 top plate with cable entry W: 800mm D: 600 mm
Unit Price (€ / pc.)
142.6096 € *
Available: 0 pcs.
Leadtime: 1 Week **
SIVACON S4 top plate IP40 with cable entry W: 800mm D: 600mm .
Technical specifications
Version | with cable entry | |
Width | 800 mm | |
Height | 25.5 mm | |
Material | steel | |
Degree of protection (IP) | IP40 | |
Depth | 600 mm | |
Accessory Type | roof plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |