8PQ3000-0BA15 | Siemens

SIVACON S4 section partition, D: 400 mm

Order No.: 70P8642
EAN: 4042948163238
MPN:
8PQ3000-0BA15
8PQ30000BA15
Series: SIVACON
Siemens
default L
Image may differ
Unit Price (€ / pc.)
84.2282 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
84.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.2282 €
SIVACON S4 panel partition, D: 400mm .
Technical specifications
Version field partition wall
Width 1 mm
Height 1900 mm
Material sheet steel
Depth 400 mm
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Material
Design
Version
Width
Height
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Material
Design
Version
Width
Height
SIVACON S4 section partition, D: 600 mm
Order No.:
 70P8643
Manufacturer:
 Siemens
Manufacturer SKU:
 8PQ3000-0BA16
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 121.98 € *
1 pcs.
121.975 €
600 mm
sheet steel
rectangular
field partition wall
1 mm
1900 mm
SIVACON S4 section partition, D: 400 mm
Order No.:
 70P8642
Manufacturer:
 Siemens
Manufacturer SKU:
 8PQ3000-0BA15
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 84.23 € *
1 pcs.
84.2282 €
400 mm
sheet steel
field partition wall
1 mm
1900 mm