8PQ3000-0BA32 | Siemens
SIVACON S4 mounting panel, H: 1900 mm W: 400 mm
Unit Price (€ / pc.)
188.1152 € *
Available: 0 pcs.
Leadtime: 1 Week **
SIVACON S4 mounting panel, H: 1900mm W: 400mm .
Technical specifications
Width | 400 mm | |
Height | 1900 mm | |
Material | steel | |
Accessory Type | mounting plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |