8PQ3000-0BA87 | Siemens
SIVACON S4 cable brackets, profile C30x15mm, W: 1200mm, 1 pack=5 units
Version | cable support bracket | |
Width | 1200 mm | |
Colour | gray | |
Height | 30 mm | |
Material | metal | |
Depth | 15 mm |
Country of origin | DE |
Customs tariff number | 85381000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |