8PQ5000-4BA41 | Siemens
SIVACON S4 separation, rear, W: 600 mm H: 200 mm
Unit Price (€ / pc.)
63.2842 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
SIVACON S4 separation, rear W: 600mm H: 200mm .
Technical specifications
Version | rear separating plate | |
Design | rectangular | |
Width | 600 mm | |
Height | 200 mm | |
Material | sheet steel | |
Depth | 1.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85381000 |
Compliance
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |