6EP1961-2BA31 | Siemens
Selectivity module, 4 channels, 24 VDC, 12 A for power supply, 6EP1961-2BA31
Unit Price (€ / pc.)
137.8853 € *
Available: 0 pcs.
Leadtime: 1 Week **
6EP19612BA31, Siemens
SITOP PSE200U 3 A selectivity module 4-channel Input: DC 24 V/12 A, output: DC 24 V/4x 3 A, threshold value adjustable 0.5-3 A with status message for each output.
Technical specifications
Suitable for | power supply | |
Accessory Type | selectivity module, 4 channels, 24 VDC, 12 A |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |