6ES7431-7KF00-0AB0 | Siemens
Input module for SIMATIC S7-400, Inputs: 8, (W x H x D) 25 x 290 x 210 mm, 6ES7431-7KF00-0AB0
Unit Price (€ / pc.)
4,585.1414 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4,585.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4,585.1414 €
6ES74317KF000AB0, Siemens
SIMATIC S7-400, analog input SM 431, 8 AI,resolution 16 bit, U/I/Thermocouple, isolated with single rooting, diagnostics, alarm, 20 ms conversion time .
Technical specifications
Number of analogue inputs | 8 | |
Version | Input module | |
Width | 25 mm | |
Suitable for | SIMATIC S7-400 | |
Height | 290 mm | |
Depth | 210 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |