6EP1331-1LD01 | Siemens
Power supply, 24 VDC, 2.2 A, 50 W, 6EP1331-1LD01
6EP13311LD01, Siemens
PSU100D 24 V/2.2 A regulated power supply input: AC 100-240 V, output: DC 24 V/2.2 A.
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 2.2 A | |
Width | 82 mm | |
Input voltage AC | 90-264 VAC | |
Height | 29 mm | |
Power | 50 W | |
Depth | 99 mm | |
efficiency | 88 % |
Country of origin | IN |
Customs tariff number | 85044083 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |