5SY4316-8 | Siemens
Circuit breaker, 3 pole, D Curve, 16 A, DIN rail
Order No.: 27H7200
EAN: 4001869202464
MPN:
5SY4316-8
5SY43168
Unit Price (€ / pc.)
114.5018 € *
Available: 0 pcs.
Leadtime: 1 Week **
Miniature circuit breaker 400 V 10kA, 3-pole, D, 16A, D=70 mm Miniature circuit breaker SENTRON 5SY for fail-safe short-circuit and overload protection for residential and non-residential buildings and special industrial applications.
Technical specifications
Tripping characteristics | D | |
Rated current | 16 A | |
Assembly | DIN rail | |
Rated voltage (DC) | 72 V | |
Pin number | 3 pole | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |