6AG2543-6WX00-4XE0 | Siemens

Communication processor for SIMATIC S7-ET 200SP, 100 Mbit/s, 1, (W x H x D) 60 x 117 x 74 mm, 6AG2543-6WX00-4XE0

Order No.: 70P0034
EAN: 4047618098650
MPN:
6AG2543-6WX00-4XE0
6AG25436WX004XE0
Series: SIMATIC
Siemens
default L
Image may differ
Unit Price (€ / pc.)
2,533.9384 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,533.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,533.9384 €

6AG25436WX004XE0, Siemens

SIPLUS ET 200SP CP 1543SP-1 ISEC TX rail based on 6GK7543-6WX00-0XE0 with conformal coating, -40 - 70 °C, OT4 with ST1/2 (+85 °C for 10 minutes), security (firewall and VPN) open IE communication (TCP/IP, ISO-on-TCP, UDP) PG/OP, S7 routing, IP broadcast/multicast, SNMPV1/V3, DHCP, secure email, IPv4/IPv6, support of SINEMA Remote Connect with autoconfiguration, time synchronization via NTP, access to web server of CPU, BusAdapter required The SIPLUS extreme variant protects the automation components also against rough ambient conditions, such as especially high and low temperatures, corrosive gases, condensation, frost, biologically, chemically and mechanically active substances, such as they may occur in control cabinets or container solutions close to production. With this your automation tasks are reliably protected and offer additional security of investment.

Technical specifications
Version communication module
Width 60 mm
Data transmission rate 100000000 mb/s
Suitable for SIMATIC S7-ET 200SP
Height 117 mm
Assembly DIN rail mounting
Interfaces 1
Depth 74 mm
Logistics
Country of origin DE
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Version
Width
Data transmission rate
Interfaces
Height
Assembly
Suitable for
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Data transmission rate
Interfaces
Height
Assembly
Suitable for