3TG1010-0AL2 | Siemens
Motor contactor, 4 pole, 8.4 A, 1 Form A (N/O), coil 230 VAC, screw connection, 3TG1010-0AL2
Order No.: 27H5340
EAN: 4011209045040
MPN:
3TG1010-0AL2
3TG10100AL2
Unit Price (€ / pc.)
34.8075 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Power relay, AC-3, 8.4 A, 4 kW / 400 V, 3-pole, 230 V AC, 45-450 Hz, auxiliary contacts: 1 NO, screw terminal miniature contactor SIRIUS 3TG10 for switching control signals in the control circuit, e.g. for household appliances, hoisting equipment or installation areas.
Technical specifications
Connection | screw connection | |
Version | power relay | |
Assembly | DIN rail | |
Rated current | 8.4 A | |
Pin number | 4 pole | |
Latching switching function | 1 Form A (N/O) | |
Degree of protection (IP) | IP00 | |
Control Voltage | 230 VAC |
Download
Logistics
Country of origin | TR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |