3TH4373-0AG2 | Siemens
Auxiliary contactor, 10 pole, 6 A, 7 Form A (N/O) + 3 Form B (N/C), coil 110 VAC, screw connection, 3TH4373-0AG2
Order No.: 27H5538
EAN: 4011209049512
MPN:
3TH4373-0AG2
3TH43730AG2
Unit Price (€ / pc.)
110.908 € *
Available: 0 pcs.
Leadtime: 1 Week **
Contactor relay, 73E, EN 50011, 7 NO + 3 NC, screw terminal, AC operation, 110 V AC 50/60 Hz Auxiliary contactor 3TH4 for switching the control signals in the control circuit.
Technical specifications
Connection | screw connection | |
Version | auxiliary contactor | |
Assembly | DIN rail | |
Rated current | 6 A | |
Pin number | 10 pole | |
Latching switching function | 7 Form A (N/O) + 3 Form B (N/C) | |
Degree of protection (IP) | IP00 | |
Control Voltage | 110 VAC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | in_review |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |