6EP1332-5BA20 | Siemens

DIN rail power supply, 24 VDC, 3.7 A, 89 W, 6EP1332-5BA20

Order No.: 27G805
EAN: 4025515153528
MPN:
6EP1332-5BA20
6EP13325BA20
Series: SITOP
Siemens
default L
Image may differ
Unit Price (€ / pc.)
153.3910 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
153.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
153.3910 €

6EP13325BA20, Siemens

SITOP PSU100C 24 V/3.7 A regulated power supply input: AC 120-230 V (DC 110-300 V), output: DC 24 V/3.7 A, output limited NEC Class 2.

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 3.7 A
Width 52.5 mm
Input voltage AC 85-264 VAC, 110-300 VDC
Height 80 mm
Power 89 W
Degree of protection (IP) IP20
Depth 100 mm
efficiency 87 %
Logistics
Country of origin RO
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Width
Output current
Output voltage DC
efficiency
Power
Depth
Height
Number of outputs
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Input voltage AC
Width
Output current
Output voltage DC
efficiency
Power
Depth
Height
Number of outputs
Degree of protection (IP)
Manufacturer SKU:
 6EP1332-5BA20
1 pcs. 153.3910 €
153.3910 €
1 pcs.
153.39 € *
85-264 VAC, 110-300 VDC
52.5 mm
3.7 A
24 VDC
87 %
89 W
100 mm
80 mm
1
IP20
Manufacturer SKU:
 6EP1322-5BA10
1 pcs. 134.0416 €
134.0416 €
0 pcs.
134.04 € *
85-264 VAC, 110-300 VDC
52.5 mm
6.5 A
12 VDC
86 %
78 W
100 mm
80 mm
1
IP20
Manufacturer SKU:
 6EP1332-5BA00
1 pcs. 89.369 €
89.369 €
0 pcs.
89.37 € *
85-264 VAC, 110-300 VDC
45 mm
2.5 A
24 VDC
87 %
60 W
100 mm
80 mm
1
IP20
Manufacturer SKU:
 6EP1332-5BA10
1 pcs. 129.4601 €
129.4601 €
0 pcs.
129.46 € *
85-264 VAC, 100-300 VDC
52.5 mm
4 A
24 VDC
88 %
96 W
100 mm
80 mm
1
IP20
Manufacturer SKU:
 6EP1331-5BA00
1 pcs. 57.3223 €
57.3223 €
0 pcs.
57.32 € *
85-264 VAC, 110-300 VDC
22.5 mm
0.6 A
24 VDC
82 %
14 W
100 mm
80 mm
1
IP20