6EP1336-2BA10 | Siemens
DIN rail power supply, 24 VDC, 20 A, 480 W, 6EP1336-2BA10
6EP13362BA10, Siemens
SITOP PSU100S 20 A regulated power supply input: AC 120/230 V, output: DC 24 V/20 A.
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 20 A | |
Width | 115 mm | |
Input voltage AC | 85-132 VAC, 176-264 VAC | |
Height | 145 mm | |
Power | 480 W | |
Degree of protection (IP) | IP20 | |
Depth | 150 mm | |
efficiency | 90 % |
Country of origin | RO |
Customs tariff number | 85044083 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |