6EP1433-2BA20 | Siemens

Power supply SITOP PSU300S, 3-phase 24 V DC/5 A

Order No.: 27G817
EAN: 4025515154037
MPN:
6EP1433-2BA20
6EP14332BA20
Series: SITOP
Siemens
default L
Image may differ
Unit Price (€ / pc.)
178.4881 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
178.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
178.4881 €

6EP14332BA20, Siemens

SITOP PSU300S 24 V/5 A regulated power supply input: 3 AC 400-500 V, output: DC 24 V/5 A.

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 5 A
Width 50 mm
Input voltage AC 400-500 VAC
Height 125 mm
Power 120 W
Depth 120 mm
efficiency 89.5 %
Logistics
Country of origin RO
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Depth
Width
Output current
Height
efficiency
Power
Input voltage AC
Output voltage DC
Number of outputs
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Width
Output current
Height
efficiency
Power
Input voltage AC
Output voltage DC
Number of outputs
Power supply SITOP PSU300S, 3-phase 24 V DC/5 A
Order No.:
 27G817
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP1433-2BA20
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 178.49 € *
1 pcs.
178.4881 €
120 mm
50 mm
5 A
125 mm
89.5 %
120 W
400-500 VAC
24 VDC
1
Power supply SITOP PSU300S, 3-phase 24 V DC/10 A
Order No.:
 27G818
Manufacturer:
 Siemens
Manufacturer SKU:
 6EP1434-2BA20
Available: 1 pcs. Leadtime: 8 Weeks **
Total Price: 230.27 € *
1 pcs.
230.265 €
120 mm
70 mm
10 A
125 mm
91 %
240 W
400-500 VAC
24 VDC
1