6EP3437-8SB00-0AY0 | Siemens
DIN rail power supply, 24 VDC, 40 A, 960 W, 6EP3437-8SB00-0AY0
6EP34378SB000AY0, Siemens
SITOP PSU8200 24 V/40 A regulated power supply Input: 3 AC 400-500 V, output: DC 24 V/40 A.
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 40 A | |
Width | 135 mm | |
Input voltage AC | 400-500 VAC | |
Height | 145 mm | |
Power | 960 W | |
Degree of protection (IP) | IP20 | |
Depth | 150 mm | |
efficiency | 94 % |
Country of origin | RO |
Customs tariff number | 85044083 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |