6ES7505-0RA00-0AB0 | Siemens
SIMATIC S7-1500 PS 60 W 24/48/60 V DC
Unit Price (€ / pc.)
694.3174 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
6ES75050RA000AB0, Siemens
SIMATIC S7-1500, system power supply PS 60W 24/48/60V DC, supplies the backplane bus of the S7-1500 with operating voltage.
Technical specifications
Number of outputs | 1 | |
Width | 70 mm | |
Input voltage AC | 24-60 VDC | |
Height | 147 mm | |
Power | 60 W | |
Degree of protection (IP) | IP20 | |
Depth | 129 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide), 4,4'-isopropylidenediphenol, Silicic acid, lead salt |