6AV7860-0BH30-0AA0 | Siemens
SIMATIC IPC Connecting cable DVI-D 3 m
Unit Price (€ / pc.)
70.3171 € *
Available: 0 pcs.
Leadtime: 1 Week **
6AV78600BH300AA0, Siemens
SIMATIC Flat Panel connection cable Industrial Grade DVI-D 3m.
Technical specifications
Connection (1) | D-Sub plug | |
Connection (2) | D-Sub plug | |
Version | DVI-D connection cable | |
Cable length | 3 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |