3SU1100-1HB20-1PG0 | Siemens

Emergency stop mushroom pushbutton, 22 mm, round,plastic, red, 1 NC, 1 NC

Order No.: 27H1158
EAN: 4047621043579
MPN:
3SU1100-1HB20-1PG0
3SU11001HB201PG0
Siemens
default L
Image may differ
Unit Price (€ / pc.)
49.6587 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
49.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.6587 €
EMERGENCY STOP mushroom pushbutton, 22 mm, round, plastic, red, 40 mm, positive latching, acc. to EN ISO 13850, rotate-to-unlatch, with yellow backing plate, inscription: EMERGENCY STOP, with holder, 1 NC, 1 NC, screw terminal EMERGENCY STOP mushroom pushbuttons SIRIUS ACT in accordance with EN ISO 13850 for controlling safety-related applications, cannot be overruled.
Technical specifications
Type of labeling red
Type of mounting panel mounting
illuminated No
Collar shape of the front frame round
Installation diameter 22.3 mm
Height 40 mm
Contact function latching
Rated voltage 500 V
Resetting rotary release
Latching switching function 2 Form B (N/C)
Degree of protection (IP) IP66/IP67/IP69/IP69K
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Latching switching function
Resetting
Type of mounting
Type of labeling
Collar shape of the front frame
Height
illuminated
Installation diameter
Rated voltage
Contact function
Degree of protection (IP)
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Latching switching function
Resetting
Type of mounting
Type of labeling
Collar shape of the front frame
Height
illuminated
Installation diameter
Rated voltage
Contact function
Degree of protection (IP)
Emergency stop mushroom pushbutton, 22 mm, round,plastic, red, 1 NC
Order No.:
 27H1153
Manufacturer:
 Siemens
Manufacturer SKU:
 3SU1100-1HB20-1CJ0
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 43.71 € *
1 pcs.
43.7087 €
1 Form B (N/C)
rotary release
panel mounting
red
round
40 mm
No
22.3 mm
500 V
latching
IP66/IP67/IP69/IP69K
Emergency stop mushroom pushbutton, 22 mm, round,plastic, red, 1 NC
Order No.:
 27H1150
Manufacturer:
 Siemens
Manufacturer SKU:
 3SU1100-1HB20-1CF0
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 43.71 € *
1 pcs.
43.7087 €
1 Form B (N/C)
rotary release
panel mounting
red
round
40 mm
No
22.3 mm
500 V
latching
IP66/IP67/IP69/IP69K
Emergency stop mushroom pushbutton, 22 mm, round,plastic, red, 1 NC
Order No.:
 27H1159
Manufacturer:
 Siemens
Manufacturer SKU:
 3SU1100-1HB20-3CH0
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 43.79 € *
1 pcs.
43.7920 €
1 Form B (N/C)
rotary release
panel mounting
red
round
40 mm
No
22.3 mm
500 V
latching
IP66/IP67/IP69/IP69K
Emergency stop mushroom pushbutton, 22 mm, round,plastic, red, 1 NC
Order No.:
 27H1152
Manufacturer:
 Siemens
Manufacturer SKU:
 3SU1100-1HB20-1CH0
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 43.71 € *
1 pcs.
43.7087 €
1 Form B (N/C)
rotary release
panel mounting
red
round
40 mm
No
22.3 mm
500 V
latching
IP66/IP67/IP69/IP69K
Emergency stop mushroom pushbutton, 22 mm, round,plastic, red, 1 NC
Order No.:
 27H1151
Manufacturer:
 Siemens
Manufacturer SKU:
 3SU1100-1HB20-1CG0
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 43.71 € *
1 pcs.
43.7087 €
1 Form B (N/C)
rotary release
panel mounting
red
round
40 mm
No
22.3 mm
500 V
latching
IP66/IP67/IP69/IP69K