7KT1682 | Siemens

SENTRON 7KT PAC1600 energy meter, 3-phase, 5 A, DIN rail, Modbus RTU

Order No.: 70P6491
EAN: 4001869563695
MPN:
7KT1682
7KT1682
Series: SENTRON
Siemens
default L
Image may differ
Unit Price (€ / pc.)
226.1714 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
226.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
226.1714 €

7KT1682, Siemens

SENTRON, measuring device, 7KT PAC1600, LCD, L-L: 400 V, L-N: 230 V, 5 A, strd rail instr., 3-phase, Modbus RTU/ASCII, power monitoring incl. THD, AC/DC, screw terminals multimeter SENTRON 7KT PAC1600 for measurement of important electrical measured variables in single-phase and three-phase systems, e.g. in industrial plants, commercial buildings, offices and apartments in apartment blocks. The 7KT PAC168x multifunction measuring device enables precise, reproducible and reliable measurement of all important electrical characteristic values for infeed, outgoing feeders or individual loads. It not only provides comprehensive information about your electrical installations and power distribution, but also key measured values for assessing the status of the plant. For further processing of measured data, the devices can be integrated very easily in higher-level automation and energy management systems thanks to Modbus RTU. SENTRON PAC - specialists in measured value acquisition.

Technical specifications
Version multifunction meter incl. THD, AC/DC
Width 71.6 mm
Height 90 mm
Length 63 mm
Logistics
Country of origin IT
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Width
Length
Height
1 item in 8 variations
*incl. VAT plus shipping costs