6AV2125-2DB23-0AX0 | Siemens

SIMATIC HMI KTP400F Mobile

Order No.: 70P3349
EAN: 4047623406747
MPN:
6AV2125-2DB23-0AX0
6AV21252DB230AX0
Series: SIMATIC
Siemens
default L
Image may differ
Unit Price (€ / pc.)
1,409.9834 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,409.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,409.9834 €

6AV21252DB230AX0, Siemens

SIMATIC HMI KTP400F Mobile with integrated acknowledgement button, emergency switching-off switch, Touch and Key operation, 4 widescreen TFT display, PROFINET interface, configurable from WinCC Comfort V13 SP1 with HSP Mobile HMI with standard functionality or Safety Integrated.

Technical specifications
Number of keys 6
Resolution 480 x 272
Version widescreen TFT display
screen diagonal 4.3"
Width 194 mm
Height 166 mm
Logistics
Country of origin DE
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide), 4,4'-isopropylidenediphenol, Silicic acid, lead salt
Variations
Width
Height
Version
Resolution
screen diagonal
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Height
Version
Resolution
screen diagonal
SIMATIC HMI KTP400 Basic AVL OEM
Order No.:
 70P3404
Manufacturer:
 Siemens
Manufacturer SKU:
 6AV2143-6DB00-0VL0
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 521.87 € *
1 pcs.
521.8745 €
140 mm
116 mm
widescreen TFT display
480 x 272
4.3"
SIMATIC HMI KTP400 Basic
Order No.:
 70P3314
Manufacturer:
 Siemens
Manufacturer SKU:
 6AV2123-2DB03-0AX0
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 444.22 € *
1 pcs.
444.2151 €
141 mm
116 mm
widescreen TFT display
480 x 272
4.3"
SIMATIC HMI KTP400F Mobile
Order No.:
 70P3349
Manufacturer:
 Siemens
Manufacturer SKU:
 6AV2125-2DB23-0AX0
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,409.98 € *
1 pcs.
1,409.9834 €
194 mm
166 mm
widescreen TFT display
480 x 272
4.3"
SIMATIC HMI KTP400 Comfort
Order No.:
 70P3345
Manufacturer:
 Siemens
Manufacturer SKU:
 6AV2124-2DC01-0AX0
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 956.72 € *
1 pcs.
956.7243 €
140 mm
116 mm
widescreen TFT display
480 x 272
4.3"