6AV7862-2BC00-0AA0 | Siemens

SIMATIC IPC IFP1200 Basic 12 touch

Order No.: 70P4228
EAN: 4034106032777
MPN:
6AV7862-2BC00-0AA0
6AV78622BC000AA0
Series: SIMATIC
Siemens
default L
Image may differ
Unit Price (€ / pc.)
711.4772 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
711.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
711.4772 €

6AV78622BC000AA0, Siemens

SIMATIC IFP1200 Basic Flat Panel 12 display (16:10), Touch, 1280 x 800 pixels, standard up to 5 m, for 24V DC, DisplayPort/VGA interface There is a wide range of industrial applications for SIMATIC Industrial Flat Panels, whether as a desktop device for maintenance, as a built-in unit for control panels, or as a PC-based visualization and control solution which is to be installed separately from the industrial PC or server. SIMATIC industrial monitors and thin clients always offer you the optimum solution - whether as a stand-alone product or together with multiple operator stations.

Technical specifications
Resolution 1280 x 800
Version widescreen TFT display
screen diagonal 12.1"
Width 320 mm
Height 226 mm
Logistics
Country of origin CN
Customs tariff number 85285210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Width
Resolution
Height
screen diagonal
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Width
Resolution
Height
screen diagonal
SIMATIC IPC IFP1200 Basic 12 touch
Order No.:
 70P4228
Manufacturer:
 Siemens
Manufacturer SKU:
 6AV7862-2BC00-0AA0
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 711.48 € *
1 pcs.
711.4772 €
widescreen TFT display
320 mm
1280 x 800
226 mm
12.1"
SIMATIC IPC IFP1200 Basic C 12 touch
Order No.:
 70P4229
Manufacturer:
 Siemens
Manufacturer SKU:
 6AV7862-2BC10-0AA0
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 750.87 € *
1 pcs.
750.8662 €
widescreen TFT display
320 mm
1280 x 800
226 mm
12.1"