6AG1057-1AA00-0AA3 | Siemens

Front panel installation kit, 4 HP for LOGO!+SIPLUS, 6AG1057-1AA00-0AA3

Order No.: 27G752
EAN: 4025515146919
MPN:
6AG1057-1AA00-0AA3
6AG10571AA000AA3
Series: LOGO !
Siemens
default L
Image may differ
Unit Price (€ / pc.)
96.0449 € *
Available: 1 pcs.
Leadtime: 4 Weeks **
Total Price:
96.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.0449 €

6AG10571AA000AA3, Siemens

SIPLUS LOGO! front panel assembly kit 4 MW for LOGO!+SIPLUS extreme with keys, -40 - 70 °C, The SIPLUS extreme variants are specially designed for harsh ambient conditions. To ensure that biologically, chemically and physically active substances do not negatively impact your automation system. Accessories for SIPLUS LOGO!.

Technical specifications
Version 4 HP
Suitable for LOGO!+SIPLUS
Accessory Type front panel installation kit
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description lead, 4,4'-isopropylidenediphenol
Variations
Version
Accessory Type
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Accessory Type
Suitable for