6ED1055-1MD00-0BA2 | Siemens

LOGO! AM2 RTD For LOGO! 8

Order No.: 27G773
EAN: 4034106029524
MPN:
6ED1055-1MD00-0BA2
6ED10551MD000BA2
Series: LOGO !
Siemens
default L
Image may differ
Unit Price (€ / pc.)
137.921 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
137.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
137.921 €

6ED10551MD000BA2, Siemens

LOGO! AM2 RTD expansion module, PS: 12/24 V DC, 2AI-50 - 200°/C Pt100/1000 for LOGO! 8 The LOGO! expansion modules enable a LOGO! configuration to be expanded in a very individual way. A LOGO! 8 basic unit can be expanded to 24 digital inputs, 20 digital outputs, 8 analog inputs and 8 analog outputs. For this purpose, ten different expansion modules are available which allow expansion with digital and analog inputs and outputs using different input voltages.

Technical specifications
Number of inputs 2
Version PLC analog input/output module
Width 35.5 mm
Height 90 mm
Assembly DIN rail
Depth 58 mm
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)
Variations
Depth
Version
Width
Height
Assembly
Number of inputs
Number of outputs
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Height
Assembly
Number of inputs
Number of outputs
LOGO! AM2 AQ 0 ... 10 V, 0/4 ... 20 mA For LOGO! 8
Order No.:
 27G774
Manufacturer:
 Siemens
Manufacturer SKU:
 6ED1055-1MM00-0BA2
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 163.79 € *
1 pcs.
163.7916 €
58 mm
PLC analog input/output module
35.5 mm
90 mm
DIN rail
2
LOGO! AM2 RTD For LOGO! 8
Order No.:
 27G773
Manufacturer:
 Siemens
Manufacturer SKU:
 6ED1055-1MD00-0BA2
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 137.92 € *
1 pcs.
137.921 €
58 mm
PLC analog input/output module
35.5 mm
90 mm
DIN rail
2