3SE5132-0LU21 | Siemens

Hinge switch, 3 pole, 1 Form A (N/O) + 2 Form B (N/C), rotary axis, screw connection, IP66/IP67, 3SE5132-0LU21

Order No.: 27H021
EAN: 4011209878068
MPN:
3SE5132-0LU21
3SE51320LU21
Series: SIRIUS
Siemens
default L
Image may differ
Unit Price (€ / pc.)
53.4786 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
53.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.4786 €

3SE51320LU21, Siemens

Hinge switch Plastic enclosure 40 mm according to EN 50041 Device connection 1 x (M20 x 1.5) Snap-action contacts 2 NC/1 NO integrated, with hollow shaft Diameter = 8 mm Actuating angle 10° Mechanical safety hinge switches SIRIUS 3SE5 for position monitoring of moving protection equipment, particularly for use on hinged machine doors and flaps. The mechanical safety hinge switches belong to the modular system, because they have the same enclosures as the position switches. Shutdown and signaling takes place without a time delay at a small opening angle of 10°. The quick and easy wiring system enables a great deal of time to be saved during connection. Mounting and operating points according to EN 50047 and EN 50041. The devices are suitable for use in any climate and have worldwide approval (IEC, UL). Various enclosure sizes, with hollow or solid shafts, are available in plastic or metal. In addition, versions are available with an integrated hinge. The 3SF1 series with direct connection to the AS-Interface bus system completes the portfolio. Actuator heads with hollow or solid shafts are available as accessories. Safety is a SIRIUS business.

Technical specifications
Connection screw connection
Actuator rotary axis
Pin number 3 pole
Latching switching function 1 Form A (N/O) + 2 Form B (N/C)
Degree of protection (IP) IP66/IP67
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Imidazolidine-2-thione (2-imidazoline-2-thiol)
Variations
Latching switching function
Pin number
Connection
Actuator
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Latching switching function
Pin number
Connection
Actuator
Degree of protection (IP)