3NJ6940-3BL22 | Siemens
Bushing current transformer, 600 A, for cables 32 mm, (W x H x D) 70 x 88.5 x 58 mm, 3NJ6940-3BL22
Order No.: 27H2045
EAN: 4011209727021
MPN:
3NJ6940-3BL22
3NJ69403BL22
Unit Price (€ / pc.)
121.2491 € *
Available: 0 pcs.
Leadtime: 1 Week **
Accessory for Switch disconnector with fuses In-line design, pluggable current transformer 600/5 A, Cl. 0.5, 5 VA.
Technical specifications
Version | bushing current transformer | |
Rated current | 600 A | |
Width | 70 mm | |
Weight | 307 g | |
Height | 88.5 mm | |
Cable diameter | 32 mm | |
Depth | 58 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |