6ES7132-6HC70-0BU0 | Siemens

SIMATIC ET 200SP RQ 3x120VDC-230VAC/5A CO n.i. STChangeover contact, non-flo...

Order No.: 70P4393
EAN: 4047623411246
MPN:
6ES7132-6HC70-0BU0
6ES71326HC700BU0
Series: SIMATIC
Siemens
default L
Image may differ
Unit Price (€ / pc.)
89.6665 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
89.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.6665 €

6ES71326HC700BU0, Siemens

SIMATIC ET 200SP, relay module, RQ COni 3x120VDC.230VAC/5A ST, 3 CO contacts non-isolated contacts, packing unit: 1 unit, suitable for BU type U0, color code CC20, substitute value output, module diagnostics for supply voltage With SIMATIC ET 200SP, Siemens offers a multifunctional and distributed I/O system, which can be commissioned very simply due to its space-saving design. It is approved for degree of protection IP20 and for installation in a compact control box. The system ensures maximum flexibility because you can quickly and simply replace modules at any time due to the multi hot swapping feature. SIMATIC ET 200SP also offers a wide range of different and fast communication methods. With the integrated MultiFieldbus interface module IM155-6MF, you can use the optimum protocol for your application flexibly at any time because this function supports multiple Ethernet protocols. Installation and service are simplified by a standardized identification system based on equipment labeling plates and color-coded connector assignments. Siemens guarantees a future-proof investment due to integration of innovative and long-life automation products. After all, as industry experts, they are already using tomorrows technologies and thus redefining market standards. Consistent data availability, flexible use cases, and versatile integration options ensure optimum performance of ET 200 products. The scalable, cost-optimized configuration of an ET 200SP station is ensured by the wide range of signal modules. In addition to digital and analog input and output modules, respective fail-safe variants are also available for applications up to SIL 3 / PLe. This also applies to the integrated motor starters, which are suitable for motors up to 5.5 kW. Energy Meters for measuring and analyzing the energy consumption, IO-Link master (V1.1.), and many other communication and technology modules allow the system to be adapted to any automation task. The accessories available for the ET 200SP range from color-coding plates and equipment labeling plates to labeling strips for the individual modules and thus ensure maximum manageability in the control cabinet.

Technical specifications
Number of outputs 3
Version Relay module
Width 20 mm
Height 73 mm
Contact type 3 Form C (NO/NC)
Assembly DIN rail
Rated current 5 A
Switching Voltage (AC) 230 V
Switching Voltage (DC) 120 V
Control Voltage 24 VDC
Depth 58 mm
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)
Variations
Contact type
Version
Switching Voltage (AC)
Width
Number of outputs
Rated current
Switching Voltage (DC)
Depth
Control Voltage
Height
Assembly
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Version
Switching Voltage (AC)
Width
Number of outputs
Rated current
Switching Voltage (DC)
Depth
Control Voltage
Height
Assembly
SIMATIC ET 200SP RQ 4x120 VDC ... 230 VAC/5 A NO ST
Order No.:
 70P4394
Manufacturer:
 Siemens
Manufacturer SKU:
 6ES7132-6HD01-0BB1
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 89.93 € *
1 pcs.
89.9283 €
4 Form A (N/O)
Relay module
230 V
20 mm
4
5 A
120 V
58 mm
24 VDC
73 mm
SIMATIC ET 200SP RQ 4x120 VDC ... 230 VAC/5 A NO ST PU 10
Order No.:
 70P4395
Manufacturer:
 Siemens
Manufacturer SKU:
 6ES7132-6HD01-2BB1
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 89.93 € *
1 pcs.
89.9283 €
4 Form A (N/O)
Relay module
230 V
20 mm
4
5 A
120 V
58 mm
24 VDC
73 mm
DIN rail
SIMATIC ET 200SP RQ CO 4x24VDC/2A ST
Order No.:
 70P4391
Manufacturer:
 Siemens
Manufacturer SKU:
 6ES7132-6GD51-0BA0
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 70.19 € *
1 pcs.
70.1862 €
4 Form C (NO/NC)
signal relay module
24 V
15 mm
4
2 A
24 V
58 mm
24 VDC
73 mm
SIMATIC ET 200SP RQ 4x120 V DC ... 230 V AC/5 A NOMA ST
Order No.:
 70P4396
Manufacturer:
 Siemens
Manufacturer SKU:
 6ES7132-6MD00-0BB1
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 159.06 € *
1 pcs.
159.0554 €
1 Form A (N/O)
Relay module
230 V
20 mm
4
5 A
120 V
58 mm
24 VDC
73 mm
DIN rail