6GT2811-6CC10-1AA0 | Siemens
SIMATIC RF600 reader RF615R FCC, Ethernet, PROFINET M12, IP67, -25 to +55 °C
Unit Price (€ / pc.)
1,867.8716 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,867.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,867.8716 €
6GT28116CC101AA0, Siemens
SIMATIC RF600 Reader RF615R FCC- interfaces: 1 Ethernet / PROFINET M12- 1 integrated antenna + 1 ext. antenna port- 1 dig. input, 1 dig. output- 24 V DC- IP67--25 to +55 °C without accessories. .
Technical specifications
Version | RFID-Reader | |
nominal frequency | 928 MHz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |