6GT2821-2AC10 | Siemens

SIMATIC RF200 reader RF220R, RS422 (3964R), IP67,-25 to +70 °C

Order No.: 70P5562
EAN: 4042948566961
MPN:
6GT2821-2AC10
6GT28212AC10
Series: SIMATIC
Siemens
default L
Image may differ
Unit Price (€ / pc.)
283.3985 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
283.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
283.3985 €

6GT28212AC10, Siemens

SIMATIC RF200 reader RF220R- RS422 interface (3964R)- IP67, -25 to +70 °C- M30x 71mm- with integrated antenna. Compact HF reader, especially suited for use in small assembly lines that require a greater range. Starter system for applications in the low to mid performance range. Typical application areas: Assembly and handling technology, assembly lines (identification of workpiece holders), in particular small assembly lines, production logistics (material handling control, identification of containers and other vessels), intralogistics, parts identification (transponder is attached to products or pallets), conveyor technology (e.g. suspended monorails).Compact reader in M30 housing with integrated antenna, for universal applications. Robust with top design for enhanced usability. RS422 interface with 3964R transmission procedure for connection to RFID communication modules. Simplified engineering, commissioning, diagnostics and maintenance through seamless integration into TIA. System-wide bus connection to the control level via PROFIBUS and PROFINET via communication modules. Diagnostics through integrated error message. Open ISO 15693 standard, standardized communication interfaces. Connection possibilities to various bus systems from different manufacturers via communication modules.

Technical specifications
Version RFID-Reader
nominal frequency 13.56 MHz
Logistics
Country of origin DE
Customs tariff number 84719000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)
Variations
Version
nominal frequency
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
nominal frequency