6GT2821-4BC32 | Siemens

SIMATIC RF200 reader RF240R, IO-Link V1.1, IP67, -25 to +70 °C

Order No.: 70P5566
EAN: 4047618080143
MPN:
6GT2821-4BC32
6GT28214BC32
Series: SIMATIC
Siemens
default L
Image may differ
Unit Price (€ / pc.)
514.4489 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
514.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
514.4489 €

6GT28214BC32, Siemens

SIMATIC RF200 reader RF240R IO-Link interface V1.1- IP67, -25 to +70 °C- 50x 50x 30 mm- with integrated antenna 32 Byte IO- 230 Kbit/s Compact HF reader, especially suited for simple identification tasks in intralogistics. Starter system for applications in the low to mid performance range. Typical application areas: Assembly and handling technology, assembly lines (identification of workpiece holders), in particular small assembly lines, production logistics (material handling control, identification of containers and other vessels), intralogistics, parts identification (transponder is attached to products or pallets), conveyor technology (e.g. suspended monorails).Very small compact reader with integrated antenna and a large detection range. - Standardized IO-Link interface for connecting to IO-Link master modules. - High degree of protection and heavy-duty design facilitate problem-free use even in harsh industrial environments. - Simplified engineering, commissioning, diagnostics and maintenance through seamless integration into TIA. - Simple and end-to-end connection via communication modules.

Technical specifications
Version RFID-Reader
nominal frequency 13.56 MHz
Logistics
Country of origin DE
Customs tariff number 84719000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)
Variations
1 item in 3 variations
*incl. VAT plus shipping costs