6ES7141-6BH00-0BB0 | Siemens

Sensor-actuator distributor, PROFINET, 6ES7141-6BH00-0BB0

Order No.: 70P4476
EAN: 4047623410898
MPN:
6ES7141-6BH00-0BB0
6ES71416BH000BB0
Series: SIMATIC
Siemens
default L
Image may differ
Unit Price (€ / pc.)
442.3111 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
442.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
442.3111 €

6ES71416BH000BB0, Siemens

SIMATIC ET 200eco PN, DI 16x 24 V DC, M12-L, 8x M12, double assignment, input type 3 (IEC 61131), sink input (PNP, sinking input), input delay 0.05..20 ms, channel diagnostics for: wire break at input, encoder power supply short-circuit, 0.25 ms isochronous mode, prioritized startup, MSI, MRP, S2 redundancy, I&M0...3, multi-fieldbus, PN IO, Ethernet IP, Modbus TCP, degree of protection IP67 / IP69K SIMATIC ET 200eco PN is a compact block I/O system with a PROFINET connection with degree of protection IP65/67 and is therefore a space-saving and future-oriented solution that sets new market standards and also requires very little installation effort. You can quickly and flexibly install and commission the block I/Os in any position. Due to the intelligent design, you can perform installation directly on site on the machine or the assembly line. The very rugged die-cast zinc housing ensures ideal protection in extremely challenging ambient conditions and enables you to use the I/O system at temperatures ranging from -40 °C to +60 °C. A further advantage of the system is its maximum resistance to vibration, dust, oil, and humidity. In the SIMATIC ET 200eco PN, you have a future-oriented and innovative complete solution that can be flexibly configured thanks to the integrated 2-port switches and integrated into line topologies in a plant. The M12-L coded power connectors simplify the power supply concept and also enable higher current-carrying capacity and therefore substantially longer cable lengths in the field without additional power supply cables. Siemens guarantees future-oriented and innovative solutions that help you to move into new business segments with key technologies that have been projected into the future with ET 200 products.​ In addition to digital and analog input and output modules with various characteristics (incl. current, voltage, temperature and resistance measurements), the range of products also encompasses the IO-Link master and a fail-safe module for connecting sensors and actuators up to SIL 3/PLe. If need be, the outputs of the standard modules can also be practically disconnected in a fail-safe manner up to SIL 2.

Technical specifications
Bus Output M12 (5 pole, A coded)
Bus Input M12 (5 pole, A coded)
Power Input M12 (4 pole, L coded)
Protocol PROFINET
Degree of protection (IP) IP65/IP67/IP69K
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide)
Variations
Bus Output
Bus Input
Degree of protection (IP)
Power Input
Protocol
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Bus Output
Bus Input
Degree of protection (IP)
Power Input
Protocol
SIMATIC ET 200eco PN 16DI 24 V DC 8x M12
Order No.:
 70P4475
Manufacturer:
 Siemens
Manufacturer SKU:
 6ES7141-6BH00-0AB0
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 442.31 € *
1 pcs.
442.3111 €
M12
M12
IP65/IP67
Sensor-actuator distributor, PROFINET, 6ES7141-6BG00-0BB0
Order No.:
 70P4474
Manufacturer:
 Siemens
Manufacturer SKU:
 6ES7141-6BG00-0BB0
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 330.84 € *
1 pcs.
330.8438 €
M12 (5 pole, A coded)
M12 (5 pole, A coded)
IP65/IP67/IP69K
M12 (4 pole, L coded)
PROFINET
Sensor-actuator distributor, PROFINET, 6ES7141-6BH00-0BB0
Order No.:
 70P4476
Manufacturer:
 Siemens
Manufacturer SKU:
 6ES7141-6BH00-0BB0
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 442.31 € *
1 pcs.
442.3111 €
M12 (5 pole, A coded)
M12 (5 pole, A coded)
IP65/IP67/IP69K
M12 (4 pole, L coded)
PROFINET
SIMATIC ET 200eco PN 8DI 24 V DC 4x M12
Order No.:
 70P4472
Manufacturer:
 Siemens
Manufacturer SKU:
 6ES7141-6BF00-0AB0
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 315.60 € *
1 pcs.
315.5999 €
M12
M12
IP65/IP67
SIMATIC ET 200eco PN 8DI 24 V DC 8x M12
Order No.:
 70P4473
Manufacturer:
 Siemens
Manufacturer SKU:
 6ES7141-6BG00-0AB0
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 394.21 € *
1 pcs.
394.2113 €
M12
M12
IP65/IP67