6ES7148-6JA00-0AB0 | Siemens

IO link master, PROFINET, 8 x M12, 6ES7148-6JA00-0AB0

Order No.: 70P4524
EAN: 4025515078098
MPN:
6ES7148-6JA00-0AB0
6ES71486JA000AB0
Series: SIMATIC
Siemens
default L
Image may differ
Unit Price (€ / pc.)
606.3645 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
606.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
606.3645 €

6ES71486JA000AB0, Siemens

SIMATIC DP, ET 200ECO PN, IO-Link master, 4IO-L+8DI+4DO 24 V DC/1.3A 8xM12, Duplicate assignment, Degree of protection IP67 SIMATIC ET 200eco PN is a compact block I/O system with a PROFINET connection with degree of protection IP65/67 and is therefore a space-saving and future-oriented solution that sets new market standards and also requires very little installation effort. You can quickly and flexibly install and commission the block I/Os in any position. Due to the intelligent design, you can perform installation directly on site on the machine or the assembly line. The very rugged die-cast zinc housing ensures ideal protection in extremely challenging ambient conditions and enables you to use the I/O system at temperatures ranging from -40 °C to +60 °C. A further advantage of the system is its maximum resistance to vibration, dust, oil, and humidity. In the SIMATIC ET 200eco PN, you have a future-oriented and innovative complete solution that can be flexibly configured thanks to the integrated 2-port switches and integrated into line topologies in a plant. The M12-L coded power connectors simplify the power supply concept and also enable higher current-carrying capacity and therefore substantially longer cable lengths in the field without additional power supply cables. Siemens guarantees future-oriented and innovative solutions that help you to move into new business segments with key technologies that have been projected into the future with ET 200 products.​ In addition to digital and analog input and output modules with various characteristics (incl. current, voltage, temperature and resistance measurements), the range of products also encompasses the IO-Link master and a fail-safe module for connecting sensors and actuators up to SIL 3/PLe. If need be, the outputs of the standard modules can also be practically disconnected in a fail-safe manner up to SIL 2.

Technical specifications
Bus Output M12
Bus Input M12
IO Ports 8 x M12
Power Input M12
Protocol PROFINET
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, lead monoxide (lead oxide), 4,4'-isopropylidenediphenol, Silicic acid, lead salt
Variations
Degree of protection (IP)
Protocol
Power Input
Bus Output
Bus Input
IO Ports
1 item in 3 variations
*incl. VAT plus shipping costs