5TG4812-0AC | Siemens
Volume control, anthracite, for DELTA style, 5TG4812-0AC
Unit Price (€ / pc.)
62.5464 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA style Volume control Cover 3 W Antracite Cosso DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Technical specifications
Version | volume control | |
Colour | anthracite | |
Suitable for | DELTA style | |
Assembly | Flush-mounted | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |