8GK9520-0KK20 | Siemens

ALPHA 630 partition horizontal W=500 mm, D=250/320mm sheet steel

Order No.: 81P8683
EAN: 4001869394237
MPN:
8GK9520-0KK20
8GK95200KK20
Series: ALPHA
Siemens
default L
Image may differ
Unit Price (€ / pc.)
32.5941 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
32.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.5941 €

ALPHA 630 side panel horizontal W=500 mm, D=250/320 mm Sheet steel. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Width 500 mm
Material steel
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Material
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Material