8GK9531-8KK10 | Siemens

ALPHA, mounting panel, W: 250 mm, H: 1200 mm cabinet-height without

Order No.: 81P8832
EAN: 4001869262758
MPN:
8GK9531-8KK10
8GK95318KK10
Series: ALPHA
Siemens
default L
Image may differ
Unit Price (€ / pc.)
66.4853 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
66.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.4853 €

ALPHA, mounting plate, W: 250 mm, H: 1200 mm. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Width 250 mm
Height 1200 mm
Material steel
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Height
Material
1 item in 12 variations
*incl. VAT plus shipping costs