8GK9533-0KK10 | Siemens

ALPHA, mounting panel, H: 1800 mm, W: 250 mm

Order No.: 81P8845
EAN: 4001869262833
MPN:
8GK9533-0KK10
8GK95330KK10
Series: ALPHA
Siemens
default L
Image may differ
Unit Price (€ / pc.)
96.5804 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
96.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
96.5804 €

ALPHA, mounting plate, H: 1800 mm, W: 250 mm. The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software provides support from planning to documentation of standard and power distribution boards.

Technical specifications
Width 250 mm
Height 1800 mm
Material steel
Logistics
Country of origin DE
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Material
Height
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Material
Height
ALPHA, mounting panel, H: 1800 mm, W: 1250 mm
Order No.:
 81P8844
Manufacturer:
 Siemens
Manufacturer SKU:
 8GK9533-0KK50
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 190.21 € *
1 pcs.
190.2096 €
1250 mm
steel
1800 mm
ALPHA, mounting panel, H: 1800 mm, W: 750 mm
Order No.:
 81P8847
Manufacturer:
 Siemens
Manufacturer SKU:
 8GK9533-0KK30
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 151.11 € *
1 pcs.
151.1062 €
750 mm
steel
1800 mm
ALPHA, mounting panel, H: 1800 mm, W: 250 mm
Order No.:
 81P8845
Manufacturer:
 Siemens
Manufacturer SKU:
 8GK9533-0KK10
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 96.58 € *
1 pcs.
96.5804 €
250 mm
steel
1800 mm
ALPHA, mounting panel, H: 1800 mm, W: 1000 mm
Order No.:
 81P8843
Manufacturer:
 Siemens
Manufacturer SKU:
 8GK9533-0KK40
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 158.63 € *
1 pcs.
158.627 €
1000 mm
steel
1800 mm
ALPHA, mounting panel, H: 1800 mm, W: 500 mm
Order No.:
 81P8846
Manufacturer:
 Siemens
Manufacturer SKU:
 8GK9533-0KK20
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 123.86 € *
1 pcs.
123.8552 €
500 mm
steel
1800 mm